2630 | ||
---|---|---|
DigiKey Part Number | BK2630-ND | |
Manufacturer | ||
Manufacturer Product Number | 2630 | |
Description | RF ANLZ BENCH 150KHZ-1.05GHZ | |
Customer Reference | ||
Detailed Description | 150kHz ~ 1.05GHz Bench Scalar Network Analyzer (SNA) -100 ~ +13dBm Power Cord, Tilt Handle | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | B&K Precision | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Scalar Network Analyzer (SNA) | |
Style | Bench | |
Frequency Range | 150kHz ~ 1.05GHz | |
Amplitude (Level) Range | -100 ~ +13dBm | |
Features | - | |
Includes | Power Cord, Tilt Handle |