2567B

DigiKey Part Number
22-2567B-ND
Manufacturer
Manufacturer Product Number
2567B
Description
200 MHZ, 2 GSA/S 4 CHANNEL DIGIT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
200 MHz Bench, Digital Oscilloscopes LAN, USB Interface LCD - Color Display 4 Channel 400V Record, Save
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
B&K Precision
Series
Packaging
Box
Part Status
Active
Type
Bench, Digital
Bandwidth
200 MHz
Channels
4
Display Type
LCD - Color
Interface
LAN, USB
Memory Size
200Mpts
Function
Record, Save
Probe Type
Passive 10:1 (4)
Sampling Rate (Per Second)
2G
Input Impedance
1M - 17pF
Rise Time (Typ)
1.7 ns
Voltage - Input (Max)
400V
Voltage - Supply
100 ~ 240VAC
Includes
Certificate
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25,933.80000¥25,933.80
Manufacturers Standard Package