2005B | ||
---|---|---|
DigiKey Part Number | BK2005B-ND | |
Manufacturer | ||
Manufacturer Product Number | 2005B | |
Description | RF GENERATOR TO 450MHZ | |
Customer Reference | ||
Detailed Description | 450 MHz RF Generator 1 Channel RF Display Type Analog | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | B&K Precision | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | RF Generator | |
Function | - | |
Number of Channels | 1 | |
Frequency - Max | 450 MHz | |
Signal Types | RF | |
Display Type | Analog | |
Supply Voltage | 120, 220, 240V | |
Weight | 5.5 lbs (2.5 kg) |