
1698B | |
|---|---|
DigiKey Part Number | 22-1698B-ND |
Manufacturer | |
Manufacturer Product Number | 1698B |
Description | DC PWR SPLY PROGMBL 60V 3.3A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 ~ 60VDC Output Bench (AC to DC) Power Supply LCD 0 ~ 3.3A Output 200W Features Programmable, RS232 Port, Software, Switching |
Datasheet | Datasheet |
Category | Display Type LCD |
Manufacturer B&K Precision | Number of Characters 4 (3) |
Series | Size / Dimension 8.460" L x 7.600" W x 3.850" H (214.88mm x 193.04mm x 97.79mm) |
Packaging Box | Features Programmable, RS232 Port, Software, Switching |
Part Status Active | Power (Watts) 200W |
Type Bench (AC to DC) | Accuracy - Voltmeter; Ammeter 1% + 2mV; 0.1% + 2mA |
Voltage - Supply 100 ~ 240VAC | Voltage Regulation - Line 10mV |
Number of Outputs 1 | Voltage Regulation - Load 200mV |
Voltage - Output 1 ~ 60VDC | Current Regulation - Load 25mA |
Current - Output 0 ~ 3.3A | Ripple 6mV rms, 30mV p-p |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4,374.70000 | ¥4,374.70 |


