BB-USH304 | ||
---|---|---|
DigiKey Part Number | 1165-1378-ND | |
Manufacturer | ||
Manufacturer Product Number | BB-USH304 | |
Description | ISOLATED USB 3.0 SUPERSPEED HUB | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corp | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete |
Resource Type | Link |
---|---|
Datasheets | USH304 |
Featured Product | USH304 USB Gateway Hub |
PCN Obsolescence/ EOL | BB-USH304 EOL 8/Mar/2019 |
HTML Datasheet | USH304 |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8471.80.1000 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
BB-UHR304 | Advantech Corporation | 27 | 2084-BB-UHR304-ND | ¥2,894.07000 | Similar |
Attribute | Description |
---|---|
Other Names | USH304 1165-1378 |
Standard Package | 1 |