BB-USH207 | ||
---|---|---|
DigiKey Part Number | 1165-1396-ND | |
Manufacturer | ||
Manufacturer Product Number | BB-USH207 | |
Description | 7 PORT SUPER SPEED 3.0 USB HUB | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corp | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete |
Resource Type | Link |
---|---|
Datasheets | BB-USH204, BB-USH207 |
Featured Product | |
PCN Obsolescence/ EOL | BB-USH204/BB-USH207 obs 24/Jul/2023 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | 4A994 |
HTSUS | 8471.80.1000 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
BB-USH207-B | Advantech Corporation | 0 | 2084-BB-USH207-B-ND | ¥0.00000 | MFR Recommended |
Attribute | Description |
---|---|
Other Names | 1165-1396 |
Standard Package | 1 |