BB-UH401-2KV | ||
---|---|---|
DigiKey Part Number | 1165-1182-ND | |
Manufacturer | ||
Manufacturer Product Number | BB-UH401-2KV | |
Description | USB TO USB 1 PORT ISOLATOR - 2KV | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | USB to USB | |
Convert From (Adapter End) | USB - B 2.0 Female | |
Convert To (Adapter End) | USB - A Female | |
Interface | - | |
Features | ESD Protecting, Surge Protection | |
Utilized IC / Part | - | |
Includes | Cable | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | BB-UH401-2KV |
HTML Datasheet | BB-UH401-2KV |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | 4A994 |
HTSUS | 8536.30.8000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥999.92000 | ¥999.92 |
Attribute | Description |
---|---|
Other Names | UH401-2KV UH401-2KV-ND 1165-1182 |
Standard Package | 1 |