BB-FOSTCDRI-INV | ||
---|---|---|
DigiKey Part Number | 1165-1424-ND | |
Manufacturer | ||
Manufacturer Product Number | BB-FOSTCDRI-INV | |
Description | FOSTCDRI WITH INVERTED FIBER. | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Unmanaged | |
Configuration | Fixed | |
Copper Type | - | |
Fiber Ports | 2 | |
Fiber Type | Multimode | |
SFP/XFP Ports | - | |
Features | - | |
Distance | 4km | |
MTU | - | |
Voltage - Input | 10 ~ 48VDC | |
Connector Type | ST | |
Mounting Type | DIN Rail | |
Ingress Protection | IP20 | |
Operating Temperature | -40°C ~ 80°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,930.17000 | ¥2,930.17 |