B1-T2 | ||
---|---|---|
DigiKey Part Number | 522-1021-ND | |
Manufacturer | ||
Manufacturer Product Number | B1-T2 | |
Description | ADAPTER NUT/BOLT TO 0.250 TERM | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | B B Battery | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Terminal Adapter - Nut/Bolt to 0.25" (6.35mm) | |
For Use With/Related Products | Sealed Lead Acid Batteries |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.78000 | ¥8.78 |
10 | ¥7.38200 | ¥73.82 |
50 | ¥6.49580 | ¥324.79 |
100 | ¥6.12180 | ¥612.18 |
250 | ¥5.63300 | ¥1,408.25 |
500 | ¥5.28798 | ¥2,643.99 |
1,000 | ¥4.94311 | ¥4,943.11 |
2,500 | ¥4.48328 | ¥11,208.20 |
5,000 | ¥4.13841 | ¥20,692.05 |