12616-06_A1

DigiKey Part Number
2004-12616-06_A1-ND
Manufacturer
Manufacturer Product Number
12616-06_A1
Description
AZUMO DISP W/ SHARP LS018B7DH02
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Graphic LCD Display Module Reflective TFT - Monochrome SPI 1.8" (45.72mm) 230 x 303
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Azumo
Series
-
Packaging
Tray
Part Status
Active
Display Type
TFT - Monochrome
Display Mode
Reflective
Touchscreen
-
Diagonal Screen Size
1.8" (45.72mm)
Viewing Area
36.36mm W x 27.60mm H
Backlight
LED - White (Front Lit)
Dot Pixels
230 x 303
Interface
SPI
Graphics Color
-
Background Color
-
Dot Size
-
Dot Pitch
0.12mm W x 0.12mm H
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥387.66000¥387.66
10¥302.83500¥3,028.35
80¥287.69375¥23,015.50
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.