IQS625-0-TSR | ||
---|---|---|
DigiKey Part Number | 1790-1067-2-ND - Tape & Reel (TR) 1790-1067-1-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | IQS625-0-TSR | |
Description | SENSOR MULT CAPACITIVE/HALL EFF | |
Customer Reference | ||
Detailed Description | Capacitive, Hall Effect Sensor I2C Output | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Azoteq (Pty) Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Sensor Type | Capacitive, Hall Effect | |
Output Type | I2C | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.21000 | ¥8.21 |
10 | ¥6.16200 | ¥61.62 |
25 | ¥4.92680 | ¥123.17 |
100 | ¥4.51610 | ¥451.61 |
500 | ¥3.79762 | ¥1,898.81 |
1,000 | ¥3.38705 | ¥3,387.05 |