W3A4YC331K4T2A | ||
---|---|---|
DigiKey Part Number | 478-W3A4YC331K4T2ATR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | W3A4YC331K4T2A | |
Description | CAP ARRAY | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Capacitor Array | |
Datasheet | Datasheet | |
EDA/CAD Models | W3A4YC331K4T2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active |
Resource Type | Link |
---|---|
Datasheets | WxA,LxA_Capacitor Array (IPC) |
PCN Assembly/Origin | Conformal Tantalum Production 22/Jun/2020 |
HTML Datasheet | WxA,LxA Automotive (IPC) |
EDA Models | W3A4YC331K4T2A Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.25.0045 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.25600 | ¥5,024.00 |
Attribute | Description |
---|---|
Other Names | 478-W3A4YC331K4T2ATR |
Standard Package | 4,000 |