TPME107K025R0060 | ||
---|---|---|
DigiKey Part Number | 478-11341-2-ND - Tape & Reel (TR) 478-11341-1-ND - Cut Tape (CT) 478-11341-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPME107K025R0060 | |
Description | CAP TANT 100UF 10% 25V 2917 | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 100 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 60mOhm @ 100kHz | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 60mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
Resource Type | Link |
---|---|
Datasheets | TPM Series Datasheet |
Product Training Modules | Component Solutions for Smart Meter Applications |
HTML Datasheet | TPM Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.21.0050 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.31000 | ¥37.31 |
10 | ¥28.66400 | ¥286.64 |
50 | ¥25.89700 | ¥1,294.85 |
100 | ¥22.28360 | ¥2,228.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥19.27200 | ¥7,708.80 |
800 | ¥16.56186 | ¥13,249.49 |
1,200 | ¥16.26074 | ¥19,512.89 |
2,000 | ¥15.65849 | ¥31,316.98 |
4,000 | ¥15.35737 | ¥61,429.48 |
Attribute | Description |
---|---|
Other Names | 478-11341-1 478-11341-2 478-11341-6 |
Standard Package | 400 |