TAJR106K002RNJ | ||
---|---|---|
DigiKey Part Number | TAJR106K002RNJ-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | TAJR106K002RNJ | |
Description | CAP TANT 10UF 10% 2.5V 0805 | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 10 µF Molded Tantalum Capacitors 2.5 V 0805 (2012 Metric) 4.5Ohm | |
Datasheet | Datasheet | |
EDA/CAD Models | TAJR106K002RNJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 2.5 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 4.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.081" L x 0.051" W (2.05mm x 1.30mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | R | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.30211 | ¥5,755.27 |