SCMR14D474PRBB0 | ||
---|---|---|
DigiKey Part Number | 478-12583-ND | |
Manufacturer | ||
Manufacturer Product Number | SCMR14D474PRBB0 | |
Description | CAP 470MF 0% +100% 5.4V T/H | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 470 mF (EDLC) Supercapacitor 5.4 V Radial, Can 300mOhm @ 1kHz 1000 Hrs @ 65°C | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 470 mF | |
Tolerance | 0%, +100% | |
Voltage - Rated | 5.4 V | |
ESR (Equivalent Series Resistance) | 300mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.453" (11.50mm) | |
Size / Dimension | 0.630" L x 0.315" W (16.00mm x 8.00mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Operating Temperature | -40°C ~ 65°C |
Resource Type | Link |
---|---|
Datasheets | |
Featured Product | SCC and SCM Series Supercapacitors |
PCN Other | Improvement 05/Sep/2018 |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.22.0020 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.79000 | ¥34.79 |
10 | ¥26.70500 | ¥267.05 |
900 | ¥15.42783 | ¥13,885.05 |
1,800 | ¥15.14732 | ¥27,265.18 |
5,400 | ¥14.30579 | ¥77,251.27 |
Attribute | Description |
---|---|
Other Names | SCMR14D474MRBB0-ND SCMR14D474MRBB0 SCMR14D474PRBB0-ND 478-12583 |
Standard Package | 900 |