NOSW336M006R0250 | ||
---|---|---|
DigiKey Part Number | 478-3252-2-ND - Tape & Reel (TR) 478-3252-1-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | NOSW336M006R0250 | |
Description | CAP NIOB OXID 33UF 20% 6.3V 2312 | |
Customer Reference | ||
Detailed Description | 33 µF Niobium Oxide Capacitor 6.3 V 2312 (6032 Metric) 250 mOhms | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 250 mOhms | |
Current - Leakage | 4 µA | |
Dissipation Factor | 6% | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Manufacturer Size Code | W | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Features | Low ESR | |
Operating Temperature | -55°C ~ 125°C | |
Supplier Device Package | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Resource Type | Link |
---|---|
Datasheets | NOS OxiCap Low ESR Series |
Product Training Modules | |
Design Resources | SpiTAN Design Tool |
PCN Obsolescence/ EOL | Mult Series 02/Aug/2022 |
HTML Datasheet | NOS OxiCap Low ESR Series |
Product Drawings | NO(J,S) Series Sides |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.29.0040 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.12000 | ¥15.12 |
10 | ¥11.60900 | ¥116.09 |
50 | ¥10.66260 | ¥533.13 |
100 | ¥8.84070 | ¥884.07 |
500 | ¥7.10804 | ¥3,554.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.21949 | ¥6,219.49 |
Attribute | Description |
---|---|
Other Names | 478-3252-2 478-3252-1 478-3252-6 |
Standard Package | 1,000 |