NOSD337M004R0035 | ||
---|---|---|
DigiKey Part Number | 478-NOSD337M004R0035TR-ND - Tape & Reel (TR) 478-NOSD337M004R0035CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | NOSD337M004R0035 | |
Description | CAP NIOB OXIDE 330UF 20% 4V 2917 | |
Customer Reference | ||
Detailed Description | 330 µF Niobium Oxide Capacitor 4 V 2917 (7343 Metric) 35 mOhms | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | 35 mOhms | |
Current - Leakage | 26.4 µA | |
Dissipation Factor | 6% | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Manufacturer Size Code | D | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Features | Low ESR | |
Operating Temperature | -55°C ~ 125°C | |
Supplier Device Package | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.18000 | ¥16.18 |
10 | ¥12.43900 | ¥124.39 |
50 | ¥11.43060 | ¥571.53 |
100 | ¥9.47700 | ¥947.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥7.61994 | ¥3,809.97 |
1,000 | ¥6.66745 | ¥6,667.45 |
2,500 | ¥6.42934 | ¥16,073.35 |