NOJY227M004RWJ | ||
---|---|---|
DigiKey Part Number | NOJY227M004RWJ-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | NOJY227M004RWJ | |
Description | CAP NIOB OXIDE 220UF 20% 4V 2917 | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 220 µF Niobium Oxide Capacitor 4 V 2917 (7343 Metric) 400 mOhms | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | 400 mOhms | |
Current - Leakage | 17.6 µA | |
Dissipation Factor | 10% | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Manufacturer Size Code | Y | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Features | - | |
Operating Temperature | -55°C ~ 105°C | |
Supplier Device Package | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥7.72024 | ¥38,601.20 |