RMB | USD

MH Series 7361-38 (EIA)

NOJV477M006SWJ

Digi-Key Part Number
NOJV477M006SWJ-ND - Tape & Reel (TR)
Manufacturer
AVX Corporation
Manufacturer Product Number
NOJV477M006SWJ
Supplier
Description
CAP NIOB OXI 470UF 20% 6.3V 2924
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
470µF Niobium Oxide Capacitor 6.3V 2924 (7361 Metric) 300 mOhms
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
AVX Corporation
Series
Package
Tape & Reel (TR)
Part Status
Active
Tolerance
±20%
Dissipation Factor
12%
Mounting Type
Surface Mount
Package / Case
2924 (7361 Metric)
Manufacturer Size Code
V
Height - Seated (Max)
0.148"" (3.75mm)
Features
-
Operating Temperature
-55°C ~ 105°C
Supplier Device Package
2924 (7361 Metric)
Size / Dimension
0.287"" L x 0.240"" W (7.30mm x 6.10mm)
Capacitance
470µF
Voltage - Rated
6.3V
ESR (Equivalent Series Resistance)
300 mOhms
Current - Leakage
56.4µA
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.29.0040
Available To Order

Additional Resources
AttributeDescription
Standard Package1,500