NOJP225M010RWJ | ||
---|---|---|
DigiKey Part Number | NOJP225M010RWJ-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | NOJP225M010RWJ | |
Description | CAP NIOB OXID 2.2UF 20% 10V 0805 | |
Customer Reference | ||
Detailed Description | 2.2 µF Niobium Oxide Capacitor 10 V 0805 (2012 Metric) 8.3 Ohms | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance | 2.2 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 8.3 Ohms | |
Current - Leakage | 1 µA | |
Dissipation Factor | 8% | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Manufacturer Size Code | P | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Features | - | |
Operating Temperature | -55°C ~ 105°C | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.081" L x 0.053" W (2.05mm x 1.35mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | OxiCap NOJ Series |
Product Training Modules | |
Design Resources | SpiTAN Design Tool |
Featured Product | Polymer Solid Electrolytic Capacitors |
PCN Obsolescence/ EOL | Mult Series 02/Aug/2022 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.29.0040 |
Attribute | Description |
---|---|
Standard Package | 2,500 |