NOJB476M006RWJV | ||
---|---|---|
DigiKey Part Number | 478-NOJB476M006RWJVTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | NOJB476M006RWJV | |
Description | CAP NIOB OXID 47UF 20% 6.3V 1210 | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 47 µF Niobium Oxide Capacitor 6.3 V 1411 (3528 Metric), 1210 800 mOhms | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 800 mOhms | |
Current - Leakage | 5.6 µA | |
Dissipation Factor | 6% | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Manufacturer Size Code | B | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Features | - | |
Operating Temperature | -55°C ~ 105°C | |
Supplier Device Package | 1210 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.98575 | ¥1,971.50 |