NOJB336M002RWJ | ||
---|---|---|
DigiKey Part Number | NOJB336M002RWJ-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | NOJB336M002RWJ | |
Description | CAP NIOB OXID 33UF 20% 2.5V 1210 | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 33 µF Niobium Oxide Capacitor 2.5 V 1411 (3528 Metric), 1210 1.7 Ohms | |
Datasheet | Datasheet | |
EDA/CAD Models | NOJB336M002RWJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 1.7 Ohms | |
Current - Leakage | 1.7 µA | |
Dissipation Factor | 6% | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Manufacturer Size Code | B | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Features | - | |
Operating Temperature | -55°C ~ 105°C | |
Supplier Device Package | 1210 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | OxiCap NOJ Series |
Product Training Modules | |
Design Resources | SpiTAN Design Tool |
Featured Product | Polymer Solid Electrolytic Capacitors |
EDA Models | NOJB336M002RWJ Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.29.0040 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.82120 | ¥3,642.40 |
Attribute | Description |
---|---|
Standard Package | 2,000 |