NOJA226M006RWJV | ||
---|---|---|
DigiKey Part Number | 478-NOJA226M006RWJVTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | NOJA226M006RWJV | |
Description | CAP NIOB OXID 22UF 20% 6.3V 1206 | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 22 µF Niobium Oxide Capacitor 6.3 V 1206 (3216 Metric) 1.8 Ohms | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 1.8 Ohms | |
Current - Leakage | 2.6 µA | |
Dissipation Factor | 8% | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Manufacturer Size Code | A | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Features | - | |
Operating Temperature | -55°C ~ 105°C | |
Supplier Device Package | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.46037 | ¥2,920.74 |