F931E105MAA | ||
---|---|---|
DigiKey Part Number | 478-8302-2-ND - Tape & Reel (TR) 478-8302-1-ND - Cut Tape (CT) 478-8302-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | F931E105MAA | |
Description | CAP TANT 1UF 20% 25V 1206 | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 1 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 7.5Ohm @ 100kHz | |
Datasheet | Datasheet | |
EDA/CAD Models | F931E105MAA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 7.5Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
Resource Type | Link |
---|---|
Datasheets | F93 Series |
Design Resources | SpiTAN Design Tool |
Featured Product | F93/F93-AJ6 Series Capacitors |
PCN Assembly/Origin | F Series Location 30/Aug/2020 |
PCN Manufacturer Information | AVX Acquires Nichicon's Tantalum Division |
HTML Datasheet | F93 Series |
EDA Models | F931E105MAA Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.21.0050 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.58000 | ¥3.58 |
10 | ¥2.40600 | ¥24.06 |
50 | ¥1.91360 | ¥95.68 |
100 | ¥1.57950 | ¥157.95 |
500 | ¥1.23420 | ¥617.10 |
1,000 | ¥1.04910 | ¥1,049.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.98740 | ¥1,974.80 |
4,000 | ¥0.92568 | ¥3,702.72 |
10,000 | ¥0.86395 | ¥8,639.50 |
14,000 | ¥0.84853 | ¥11,879.42 |
50,000 | ¥0.80225 | ¥40,112.50 |
100,000 | ¥0.77139 | ¥77,139.00 |
Attribute | Description |
---|---|
Other Names | 478-8302-6 478-8302-1 478-8302-2 |
Standard Package | 2,000 |