F931A475MAA | ||
---|---|---|
DigiKey Part Number | 478-8222-2-ND - Tape & Reel (TR) 478-8222-1-ND - Cut Tape (CT) 478-8222-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | F931A475MAA | |
Description | CAP TANT 4.7UF 20% 10V 1206 | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 4.7 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 4Ohm @ 100kHz | |
Datasheet | Datasheet | |
EDA/CAD Models | F931A475MAA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 4Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.66000 | ¥3.66 |
10 | ¥2.44700 | ¥24.47 |
50 | ¥1.94620 | ¥97.31 |
100 | ¥1.60810 | ¥160.81 |
500 | ¥1.25606 | ¥628.03 |
1,000 | ¥1.06761 | ¥1,067.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.00485 | ¥2,009.70 |
4,000 | ¥0.94205 | ¥3,768.20 |
10,000 | ¥0.87924 | ¥8,792.40 |
14,000 | ¥0.86354 | ¥12,089.56 |
50,000 | ¥0.81644 | ¥40,822.00 |
100,000 | ¥0.78504 | ¥78,504.00 |