CP0603A1960BNTR | ||
---|---|---|
DigiKey Part Number | CP0603A1960BNTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | CP0603A1960BNTR | |
Description | RF DIR COUPLER 1.93-1.99GHZ 0603 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | RF Directional Coupler PCS 1.93GHz ~ 1.99GHz 16dB 3W 0603 (1608 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 1.93GHz ~ 1.99GHz | |
Coupling Factor | 16dB | |
Applications | PCS | |
Insertion Loss | 0.25dB | |
Power - Max | 3W | |
Isolation | -33dB | |
Return Loss | 24dB | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.22741 | ¥6,682.23 |
6,000 | ¥2.11605 | ¥12,696.30 |
15,000 | ¥2.02854 | ¥30,428.10 |
30,000 | ¥1.97285 | ¥59,185.50 |