609159350309000 | ||
---|---|---|
DigiKey Part Number | 478-7774-2-ND - Tape & Reel (TR) 478-7774-ND | |
Manufacturer | ||
Manufacturer Product Number | 609159350309000 | |
Description | CONN COVER FOR 9159 SERIES RCPT | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Connector Cover For 9159 Series Receptacles | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Bulk | |
Part Status | Active | |
Accessory Type | Cover | |
For Use With/Related Products | 9159 Series Receptacles | |
Specifications | 3 Positions | |
Material | Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free | |
Color | White | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.99455 | ¥2,983.65 |