538702207022096 | ||
---|---|---|
DigiKey Part Number | 478-538702207022096-ND | |
Manufacturer | ||
Manufacturer Product Number | 538702207022096 | |
Description | CONN IDC | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | 7 Position Header Connector Black IDC 22 AWG Through Hole, Right Angle | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header | |
Number of Positions | 7 | |
Cable Pitch | 0.177" (4.50mm) | |
Board-Side Pitch | 0.177" (4.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.087" (2.20mm) | |
Mounting Type | Through Hole, Right Angle | |
Cable Termination | IDC | |
Wire Gauge | 22 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Black | |
Number of Positions Loaded | All | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 8702 Datasheet |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,700 | ¥17.44325 | ¥29,653.52 |
Attribute | Description |
---|---|
Other Names | 478-538702207022096 |
Standard Package | 1,700 |