RMB | USD

Quote Required, submit request here.
Ceramic 1812
Ceramic 1812
1812 (4532 Metric) 2,54mm

1812SC222MAT9A

Digi-Key Part Number
1812SC222MAT9A-ND
Manufacturer
AVX Corporation
Manufacturer Product Number
1812SC222MAT9A
Supplier
Description
CAP CER 2200PF 1.5KV X7R 1812
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
2200pF ±20% 1500V (1.5kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
AVX Corporation
Series
-
Package
Bulk
Part Status
Active
Tolerance
±20%
Voltage - Rated
1500V (1.5kV)
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1812 (4532 Metric)
Size / Dimension
0.181"" L x 0.126"" W (4.60mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.071"" (1.80mm)
Lead Spacing
-
Lead Style
-
Capacitance
2200pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Available To Order

Additional Resources
AttributeDescription
Standard Package500