KGQ32DCG2A680JT | ||
---|---|---|
DigiKey Part Number | 478-KGQ32DCG2A680JTTR-ND - Tape & Reel (TR) 478-KGQ32DCG2A680JTCT-ND - Cut Tape (CT) 478-KGQ32DCG2A680JTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | KGQ32DCG2A680JT | |
Description | CAP CER 68PF 100V NP0 1210 | |
Manufacturer Standard Lead Time | 34 Weeks | |
Customer Reference | ||
Detailed Description | 68 pF ±5% 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | KGQ32DCG2A680JT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | RF, Microwave, High Frequency | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.49mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.72000 | ¥4.72 |
10 | ¥3.16300 | ¥31.63 |
50 | ¥2.51860 | ¥125.93 |
100 | ¥2.07960 | ¥207.96 |
500 | ¥1.62450 | ¥812.25 |
1,000 | ¥1.38085 | ¥1,380.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.21838 | ¥4,873.52 |
8,000 | ¥1.13715 | ¥9,097.20 |
12,000 | ¥1.11685 | ¥13,402.20 |
28,000 | ¥1.09654 | ¥30,703.12 |