RMB | USD

1206 (3216 Metric) 0,94mm J Code

12063A272KAT2A

Digi-Key Part Number
12063A272KAT2A-ND - Tape & Reel (TR)
Manufacturer
AVX Corporation
Manufacturer Product Number
12063A272KAT2A
Supplier
Description
CAP CER 2700PF 25V NP0 1206
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
2700 pF ±10% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
AVX Corporation
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Capacitance
2700 pF
Tolerance
±10%
Voltage - Rated
25V
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Tape & Reel (TR)
QtyUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.52283¥2,091.32
Additional Resources
AttributeDescription
Standard Package4,000