KGM21BCG1H220GT | ||
---|---|---|
DigiKey Part Number | 478-KGM21BCG1H220GTTR-ND - Tape & Reel (TR) 478-KGM21BCG1H220GTCT-ND - Cut Tape (CT) 478-KGM21BCG1H220GTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | KGM21BCG1H220GT | |
Description | CAP CER 22PF 50V C0G/NP0 0805 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 22 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | KGM21BCG1H220GT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.90000 | ¥3.90 |
10 | ¥2.58500 | ¥25.85 |
50 | ¥1.90560 | ¥95.28 |
100 | ¥1.55120 | ¥155.12 |
500 | ¥1.22468 | ¥612.34 |
1,000 | ¥1.03412 | ¥1,034.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.92530 | ¥3,701.20 |
8,000 | ¥0.87087 | ¥6,966.96 |
12,000 | ¥0.84365 | ¥10,123.80 |
28,000 | ¥0.81644 | ¥22,860.32 |
100,000 | ¥0.70758 | ¥70,758.00 |