KGM21BCG1E6R8CT | ||
---|---|---|
DigiKey Part Number | 478-KGM21BCG1E6R8CTTR-ND - Tape & Reel (TR) 478-KGM21BCG1E6R8CT-ND - Cut Tape (CT) 478-KGM21BCG1E6R8CTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | KGM21BCG1E6R8CT | |
Description | CAP CER 6.8PF 25V C0G/NP0 0805 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 6.8 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | KGM21BCG1E6R8CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.03000 | ¥2.03 |
10 | ¥1.30900 | ¥13.09 |
50 | ¥0.82920 | ¥41.46 |
100 | ¥0.66340 | ¥66.34 |
500 | ¥0.47902 | ¥239.51 |
1,000 | ¥0.42373 | ¥423.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.36845 | ¥1,473.80 |
8,000 | ¥0.35002 | ¥2,800.16 |
12,000 | ¥0.33160 | ¥3,979.20 |
28,000 | ¥0.31318 | ¥8,769.04 |
100,000 | ¥0.24870 | ¥24,870.00 |
200,000 | ¥0.24502 | ¥49,004.00 |