KGQ21HCG2D360FT | ||
---|---|---|
DigiKey Part Number | 478-KGQ21HCG2D360FTTR-ND - Tape & Reel (TR) 478-KGQ21HCG2D360FTCT-ND - Cut Tape (CT) 478-KGQ21HCG2D360FTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | KGQ21HCG2D360FT | |
Description | CAP CER 36PF 200V NP0 0805 | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 36 pF ±1% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | KGQ21HCG2D360FT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | RF, Microwave, High Frequency | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.045" (1.15mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.68000 | ¥2.68 |
10 | ¥1.79700 | ¥17.97 |
50 | ¥1.43080 | ¥71.54 |
100 | ¥1.18210 | ¥118.21 |
500 | ¥0.92354 | ¥461.77 |
1,000 | ¥0.81298 | ¥812.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.81299 | ¥3,251.96 |