RMB | USD

Quote Required, submit request here.
0603 (1608 Metric) 0,91mm

06031U3R6DAT9A

Digi-Key Part Number
06031U3R6DAT9A-ND
Manufacturer
AVX Corporation
Manufacturer Product Number
06031U3R6DAT9A
Supplier
Description
CAP CER 3.6PF 100V NP0 0603
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
3.6pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
AVX Corporation
Series
Package
Bulk
Part Status
Active
Tolerance
±0.5pF
Voltage - Rated
100V
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
Ultra Low ESR
Ratings
-
Applications
RF, Microwave, High Frequency
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0603 (1608 Metric)
Size / Dimension
0.060"" L x 0.030"" W (1.52mm x 0.76mm)
Height - Seated (Max)
-
Thickness (Max)
0.036"" (0.91mm)
Lead Spacing
-
Lead Style
-
Capacitance
3.6pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Available To Order

Additional Resources
AttributeDescription
Standard Package10,000