RMB | USD

0201 (0603 Metric) 0,33mm

0201ZC102KAT2A

Digi-Key Part Number
478-12600-2-ND - Tape & Reel (TR)
478-12600-1-ND - Cut Tape (CT)
478-12600-6-ND - Digi-Reel®
Manufacturer
AVX Corporation
Manufacturer Product Number
0201ZC102KAT2A
Supplier
Description
CAP CER 1000PF 10V X7R 0201
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
1000pF ±10% 10V Ceramic Capacitor X7R 0201 (0603 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
AVX Corporation
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±10%
Voltage - Rated
10V
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024"" L x 0.012"" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013"" (0.33mm)
Lead Spacing
-
Lead Style
-
Capacitance
1000pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Price and Procurement

14,866 In Stock
Can ship immediately
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
0201ZC102KAT2A-ND
478-12600-2
Standard Package15,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
0201YC102KAT2AAVX Corporation90,003478-1039-1-ND¥2.76000Upgrade