009296001503806 | ||
---|---|---|
DigiKey Part Number | 009296001503806-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 009296001503806 | |
Description | CONN WIR POKE-IN 1P 18-26AWG SMD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 1 Position Individual Wires Connector Poke-In 18-26 AWG Surface Mount, Through Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Individual Wires | |
Number of Positions | 1 | |
Cable Pitch | - | |
Board-Side Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount, Through Board | |
Cable Termination | Poke-In | |
Wire Gauge | 18-26 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | - | |
Number of Positions Loaded | All | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,600 | ¥2.90738 | ¥4,651.81 |