009176003893906 | ||
---|---|---|
DigiKey Part Number | 478-009176003893906TR-ND - Tape & Reel (TR) 478-009176003893906CT-ND - Cut Tape (CT) 478-009176003893906DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 009176003893906 | |
Description | CONN WIRE IDC | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 3 Position Individual Wires Connector White IDC 30 AWG, Stranded or Solid Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Individual Wires | |
Number of Positions | 3 | |
Cable Pitch | 0.126" (3.20mm) | |
Board-Side Pitch | 0.126" (3.20mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Cable Termination | IDC | |
Wire Gauge | 30 AWG, Stranded or Solid | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | White | |
Number of Positions Loaded | All | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.15000 | ¥7.15 |
10 | ¥6.07300 | ¥60.73 |
100 | ¥5.45110 | ¥545.11 |
500 | ¥4.46004 | ¥2,230.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,700 | ¥3.71668 | ¥6,318.36 |
3,400 | ¥3.59279 | ¥12,215.49 |
5,100 | ¥3.46891 | ¥17,691.44 |
8,500 | ¥3.29546 | ¥28,011.41 |
17,000 | ¥3.22112 | ¥54,759.04 |