Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | AVMATRIX | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Network KVM | |
Number of Ports | 6 | |
Peripherals | - | |
Mounting Type | Rack Mount | |
Includes | AC Power Adapter (2), Mounting Bracket (2), USB Cable (2) | |
Requires | - | |
Size | 2.91" L x 1.61" W x 0.91" H (74.0mm x 41.0mm x 23.0mm) |