RF600368 | ||
---|---|---|
DigiKey Part Number | 1543-1005-ND | |
Manufacturer | ||
Manufacturer Product Number | RF600368 | |
Description | RFID TAG R/W 860-960MHZ INLAY | |
Customer Reference | ||
Detailed Description | RFID Tag Read/Write 128b (EPC) Memory 860MHz ~ 960MHz EPC, ISO 18000-6 Inlay | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Avery Dennison RFID | |
Series | ||
Packaging | Strip | |
Part Status | Obsolete | |
Style | Inlay | |
Technology | Passive | |
Frequency | 860MHz ~ 960MHz | |
Memory Type | Read/Write | |
Writable Memory | 128b (EPC) | |
Standards | EPC, ISO 18000-6 | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 3.741" L x 0.321" W (95.03mm x 8.15mm) |
Resource Type | Link |
---|---|
Datasheets | 600366, 367, 368, 375 |
Product Training Modules | Introduction to Radio Frequency Identification (RFID) |
PCN Obsolescence/ EOL | RF6003yy 02/Oct/2018 |
HTML Datasheet | 600366, 367, 368, 375 |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8523.52.0010 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
RF600593 | Avery Dennison RFID | 1,964 | 1543-1057-ND | ¥3.98000 | Similar |
Attribute | Description |
---|---|
Other Names | 1543-1005-2-ND 1543-1005-1INACTIVE 1543-1005-6INACTIVE 1543-1005 1543-1005-2 600368 |
Standard Package | 20,000 |