RF100306 | ||
---|---|---|
DigiKey Part Number | 1543-1050-ND | |
Manufacturer | ||
Manufacturer Product Number | RF100306 | |
Description | RFID TAG R/W 860-960MHZ INLAY | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | RFID Tag Read/Write 128b (EPC) Memory 860MHz ~ 960MHz EPC, ISO 18000-6 Inlay | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Avery Dennison RFID | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Style | Inlay | |
Technology | Passive | |
Frequency | 860MHz ~ 960MHz | |
Memory Type | Read/Write | |
Writable Memory | 128b (EPC) | |
Standards | EPC, ISO 18000-6 | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 2.756" L x 0.570" W (70.00mm x 14.50mm) |
Resource Type | Link |
---|---|
Datasheets | AD-236u7 |
Product Training Modules | Introduction to Radio Frequency Identification (RFID) |
HTML Datasheet | AD-236u7 Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8523.52.0010 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300,000 | ¥0.78246 | ¥234,738.00 |
Attribute | Description |
---|---|
Other Names | 100306 Q8942457 1543-1050 100306-ND Q8942457A |
Standard Package | 12,500 |