600386 | ||
---|---|---|
DigiKey Part Number | 1543-1001-ND | |
Manufacturer | ||
Manufacturer Product Number | 600386 | |
Description | RFID TAG R/W 860-960MHZ INLAY | |
Customer Reference | ||
Detailed Description | RFID Tag Read/Write 128b (EPC) Memory 860MHz ~ 960MHz EPC, ISO 18000-6 Inlay | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Avery Dennison RFID | |
Series | ||
Packaging | Strip | |
Part Status | Obsolete | |
Style | Inlay | |
Technology | Passive | |
Frequency | 860MHz ~ 960MHz | |
Memory Type | Read/Write | |
Writable Memory | 128b (EPC) | |
Standards | EPC, ISO 18000-6 | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 1.063" L x 0.551" W (27.00mm x 14.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.58000 | ¥3.58 |
25 | ¥2.62760 | ¥65.69 |
100 | ¥1.95520 | ¥195.52 |
500 | ¥1.46614 | ¥733.07 |
1,000 | ¥1.09964 | ¥1,099.64 |
7,500 | ¥0.94691 | ¥7,101.82 |
15,000 | ¥0.88582 | ¥13,287.30 |