BD-209-312-LED | ||
---|---|---|
DigiKey Part Number | 243-BD-209-312-LED-ND | |
Manufacturer | ||
Manufacturer Product Number | BD-209-312-LED | |
Description | USB DIGITAL MICROSCOPE 5M MIGHTY | |
Customer Reference | ||
Detailed Description | Microscope, Digital 10x ~ 200x LED, White (6) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Microscope, Digital | |
Magnification Range | 10x ~ 200x | |
Field of View | - | |
Working Distance | 0.33" x 4.41" (8.5mm x 112mm) | |
Illumination | LED, White (6) | |
Camera Type | - | |
Interface | USB | |
Includes | Bracket, Mount, USB Cable | |
Base Product Number |