44045 | ||
---|---|---|
DigiKey Part Number | 243-1037-ND | |
Manufacturer | ||
Manufacturer Product Number | 44045 | |
Description | REPLCMT BLADES SCALPEL #23 2 PC | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Blade, Scalpel #23 Blade, Surgical Stainless Steel 2 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Blade, Scalpel | |
Features | #23 Blade, Surgical Stainless Steel | |
Weight | 0.05 lb (22.68 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.60000 | ¥33.60 |
10 | ¥28.10700 | ¥281.07 |
100 | ¥24.98540 | ¥2,498.54 |
1,000 | ¥22.64334 | ¥22,643.34 |