26800B-570-517 | ||
---|---|---|
DigiKey Part Number | 243-26800B-570-517-ND | |
Manufacturer | ||
Manufacturer Product Number | 26800B-570-517 | |
Description | STANDARD STAND 25MM + FOCUS MOUN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Stand, Focus Mount 16.0" (406.4mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Stand, Focus Mount | |
Arm Length | 16.0" (406.4mm) | |
Base Size | 12.99" ~ 10.98" (330.00mm ~ 279.00mm) | |
For Use With/Related Products | Microscope |
Resource Type | Link |
---|---|
Environmental Information |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7,492.11000 | ¥7,492.11 |
5 | ¥7,214.62000 | ¥36,073.10 |
10 | ¥6,868.44900 | ¥68,684.49 |
Attribute | Description |
---|---|
Other Names | 243-26800B-570-517 |
Standard Package | 1 |