26800B-558 | ||
---|---|---|
DigiKey Part Number | 243-1321-ND | |
Manufacturer | ||
Manufacturer Product Number | 26800B-558 | |
Description | FLEXIBLE ARM 18" | |
Customer Reference | ||
Detailed Description | Arm, Flexible 18.0" (457.2mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Arm, Flexible | |
Arm Length | 18.0" (457.2mm) | |
Base Size | 3.00" Dia (76.2mm) | |
For Use With/Related Products | Cameras, Digital Microscopes | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Flex Arms |
Video File | First Look Episode 8: MAX86141 |
Environmental Information |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8307.90.3000 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
26800B-558-412 | Aven Tools | 4 | 243-26800B-558-412-ND | ¥773.05000 | MFR Recommended |
Attribute | Description |
---|---|
Other Names | 243-1321 |
Standard Package | 1 |