26800B-556 | ||
---|---|---|
DigiKey Part Number | 243-26800B-556-ND | |
Manufacturer | ||
Manufacturer Product Number | 26800B-556 | |
Description | BOOM STAND ULTRAGLIDE AND HEAVY | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Stand, Boom 23" (584.2mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Stand, Boom | |
Arm Length | 23" (584.2mm) | |
Base Size | 15.00" ~ 10.50" (381.00mm ~ 266.70mm) | |
For Use With/Related Products | Microscope: DSZ, NSW, SPZ, SSZ Series | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Precision Tweezer |
Environmental Information |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,034.45000 | ¥3,034.45 |
5 | ¥2,880.19600 | ¥14,400.98 |
10 | ¥2,777.32700 | ¥27,773.27 |
25 | ¥2,756.75680 | ¥68,918.92 |
Attribute | Description |
---|---|
Other Names | 243-26800B-556 |
Standard Package | 1 |