26800B-550-PCL | ||
---|---|---|
DigiKey Part Number | 243-26800B-550-PCL-ND | |
Manufacturer | ||
Manufacturer Product Number | 26800B-550-PCL | |
Description | ARTICULATING ARM STAND WITH VERT | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Arm, Articulating 31.5" (800.0mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Arm, Articulating | |
Arm Length | 31.5" (800.0mm) | |
Base Size | 4.09" L x 3.03" W (104.00mm x 77.00mm) | |
For Use With/Related Products | Microscope | |
Base Product Number |
Resource Type | Link |
---|---|
Environmental Information |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 9011.90.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,922.69000 | ¥3,922.69 |
5 | ¥3,782.57000 | ¥18,912.85 |
10 | ¥3,726.53500 | ¥37,265.35 |
Attribute | Description |
---|---|
Other Names | 243-26800B-550-PCL |
Standard Package | 1 |