26800B-534 | ||
---|---|---|
DigiKey Part Number | 243-1427-ND | |
Manufacturer | ||
Manufacturer Product Number | 26800B-534 | |
Description | DUAL ARM BOOM STAND 15"H 15.1"V | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Stand, Dual Arm Boom 15.0" (380.0mm) Horizontal, 15.1" (384.0mm) Vertical | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Stand, Dual Arm Boom | |
Arm Length | 15.0" (380.0mm) Horizontal, 15.1" (384.0mm) Vertical | |
Base Size | 11.22" x 10.24" (285.00mm x 260.00mm) | |
For Use With/Related Products | DSZ, NSW, SPZ, SSZ Series Microscopes | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Aven 2016 Catalog |
Video File | Aven Tools Boom Stands |
Environmental Information |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 9011.90.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,908.38000 | ¥3,908.38 |
5 | ¥3,768.83200 | ¥18,844.16 |
10 | ¥3,712.99100 | ¥37,129.91 |
Attribute | Description |
---|---|
Other Names | 243-1427 26800B-534-ND |
Standard Package | 1 |