26800B-514-ESD | ||
---|---|---|
DigiKey Part Number | 243-26800B-514-ESD-ND | |
Manufacturer | ||
Manufacturer Product Number | 26800B-514-ESD | |
Description | STAND FOR SPZ ESD SAFE MICROSCOP | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Stand, Focus Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Stand, Focus Mount | |
Arm Length | - | |
Base Size | 11.18" L x 8.66" W (284.00mm x 220.00mm) | |
For Use With/Related Products | Microscope | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8,126.35000 | ¥8,126.35 |
5 | ¥7,825.36200 | ¥39,126.81 |
10 | ¥7,449.87700 | ¥74,498.77 |